Part Details for ISL6440IA by Intersil Corporation
Overview of ISL6440IA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6440IA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual Switching Controller, Current-mode, 0.4A, 340kHz Switching Freq-Max, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 128 |
|
$1.5100 / $1.7700 | Buy Now |
Part Details for ISL6440IA
ISL6440IA CAD Models
ISL6440IA Part Data Attributes
|
ISL6440IA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6440IA
Intersil Corporation
0.4A DUAL SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO24, 0.150 INCH, PLASTIC, QSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.645 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 340 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |
Alternate Parts for ISL6440IA
This table gives cross-reference parts and alternative options found for ISL6440IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6440IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6440IAZ-TK | 300kHz Dual, 180 Out-of-Phase, Step-Down PWM Controller, QSOP, /Reel | Renesas Electronics Corporation | ISL6440IA vs ISL6440IAZ-TK |
ISL6440IAZ-T | 300kHz Dual, 180 Out-of-Phase, Step-Down PWM Controller, QSOP, /Reel | Renesas Electronics Corporation | ISL6440IA vs ISL6440IAZ-T |
ISL6440IA-T | 0.4A DUAL SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Intersil Corporation | ISL6440IA vs ISL6440IA-T |