Part Details for ISL6439AIB by Rochester Electronics LLC
Overview of ISL6439AIB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6439AIB
ISL6439AIB CAD Models
ISL6439AIB Part Data Attributes:
|
ISL6439AIB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6439AIB
Rochester Electronics LLC
SWITCHING CONTROLLER, 640kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012-AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.465 V | |
Input Voltage-Min | 3.135 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 640 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 3.9 mm |
Alternate Parts for ISL6439AIB
This table gives cross-reference parts and alternative options found for ISL6439AIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6439AIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6439AIBZ-T | Single Sync Buck PWM Controller for Broadband Gateway Applications, SOICN, /Reel | Renesas Electronics Corporation | ISL6439AIB vs ISL6439AIBZ-T |
ISL6439AIBZ-T | Single Sync Buck PWM Controller for Broadband Gateway Applications; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL6439AIB vs ISL6439AIBZ-T |
ISL6439AIBZ | Single Sync Buck PWM Controller for Broadband Gateway Applications; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL6439AIB vs ISL6439AIBZ |
ISL6439AIBZ | Single Sync Buck PWM Controller for Broadband Gateway Applications, SOICN, /Tube | Renesas Electronics Corporation | ISL6439AIB vs ISL6439AIBZ |
ISL6439AIB-T | SWITCHING CONTROLLER, 640kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Intersil Corporation | ISL6439AIB vs ISL6439AIB-T |
ISL6439ACB | SWITCHING CONTROLLER, 625kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6439AIB vs ISL6439ACB |
ISL6439AIB | SWITCHING CONTROLLER, 640kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Intersil Corporation | ISL6439AIB vs ISL6439AIB |