Part Details for ISL6426CB by Intersil Corporation
Overview of ISL6426CB by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6426CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6426CB-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 275 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1240 In Stock |
|
$1.0900 | Buy Now |
DISTI #
86110165
|
Verical | ISL6426CB Min Qty: 304 Package Multiple: 1 Date Code: 0301 | Americas - 1240 |
|
$1.1156 / $1.2338 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 770kHz Switching Freq-Max, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1240 |
|
$0.8925 / $1.0500 | Buy Now |
Part Details for ISL6426CB
ISL6426CB CAD Models
ISL6426CB Part Data Attributes
|
ISL6426CB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6426CB
Intersil Corporation
SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012-AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 770 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6426CB
This table gives cross-reference parts and alternative options found for ISL6426CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6426CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6426CB-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | ISL6426CB vs ISL6426CB-T |
ISL6426CBZ-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, MS-012-AC, SOIC-16 | ISL6426CB vs ISL6426CBZ-T |
ISL6426CB | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 770kHz Switching Freq-Max, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | ISL6426CB vs ISL6426CB |
ISL6426IB | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | ISL6426CB vs ISL6426IB |
ISL6426CBZ | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, MS-012-AC, SOIC-16 | ISL6426CB vs ISL6426CBZ |
ISL6426IBZ-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, MS-012-AC, SOIC-16 | ISL6426CB vs ISL6426IBZ-T |
ISL6426IBZ | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, MS-012-AC, SOIC-16 | ISL6426CB vs ISL6426IBZ |
ISL6426IB | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 770kHz Switching Freq-Max, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | ISL6426CB vs ISL6426IB |