Part Details for ISL6420BIAZ by Intersil Corporation
Overview of ISL6420BIAZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6420BIAZ
ISL6420BIAZ CAD Models
ISL6420BIAZ Part Data Attributes
|
ISL6420BIAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6420BIAZ
Intersil Corporation
Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN20, QSOP20; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, QSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, QSOP-20 | |
Pin Count | 20, 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
Alternate Parts for ISL6420BIAZ
This table gives cross-reference parts and alternative options found for ISL6420BIAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6420BIAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6420BMAEP | SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Intersil Corporation | ISL6420BIAZ vs ISL6420BMAEP |
V62/07640-01XB | SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, MO-137AD, 20 PIN | Intersil Corporation | ISL6420BIAZ vs V62/07640-01XB |
ISL6420AIAZ | 0.05A SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Intersil Corporation | ISL6420BIAZ vs ISL6420AIAZ |
ISL6420BIAZ-TK | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN20, QSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL6420BIAZ vs ISL6420BIAZ-TK |
ISL6420BMAEP-TK | SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Intersil Corporation | ISL6420BIAZ vs ISL6420BMAEP-TK |
ISL6420AIAZ-TK | 0.05A SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Intersil Corporation | ISL6420BIAZ vs ISL6420AIAZ-TK |