Part Details for ISL6420AIRZ by Intersil Corporation
Overview of ISL6420AIRZ by Intersil Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6420AIRZ | Renesas Electronics Corporation | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller | |
ISL6420AIRZ-TK | Renesas Electronics Corporation | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller |
Price & Stock for ISL6420AIRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85988223
|
Verical | DC/DC Cntrlr Single-OUT Step Down 0.05A 1400kHz 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 1501 | Americas - 997 |
|
$2.5875 / $2.8625 | Buy Now |
DISTI #
85987479
|
Verical | DC/DC Cntrlr Single-OUT Step Down 0.05A 1400kHz 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 1401 | Americas - 250 |
|
$2.5875 / $2.8625 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 0.05 A SWITCHING CONTROLLER, 1400 kHz SWITCHING FREQ-MAX, PQCC20 | 10 |
|
$2.4188 / $4.8375 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.05A, 1400kHz Switching Freq-Max, PQCC20 ' RoHS: Compliant Status: Active Min Qty: 1 | 1322 |
|
$2.0700 / $2.4400 | Buy Now |
|
ComSIT USA | Advanced Single Synchronous Buck Pulse-Width Modulation Controller Switching Controller, Voltage-mode, 1400kHz Switching Freq-Max, PQCC20 RoHS: Compliant |
|
|
RFQ |
Part Details for ISL6420AIRZ
ISL6420AIRZ CAD Models
ISL6420AIRZ Part Data Attributes
|
ISL6420AIRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6420AIRZ
Intersil Corporation
Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN20; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, MO-220, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO AVAILABLE AS LOW AS 0.6V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL6420AIRZ
This table gives cross-reference parts and alternative options found for ISL6420AIRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6420AIRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6420AIRZ-TK | Rochester Electronics LLC | Check for Price | 0.05 A SWITCHING CONTROLLER, 1400 kHz SWITCHING FREQ-MAX, PQCC20, 4 X 4 MM, GREEN, PLASTIC, MO-220, QFN-20 | ISL6420AIRZ vs ISL6420AIRZ-TK |
ISL6420AIR-TK | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, PQCC20, 4 X 4 MM, PLASTIC, MO-220VGGD-1, QFN-20 | ISL6420AIRZ vs ISL6420AIR-TK |