Part Details for ISL6412IRZ-TK by Intersil Corporation
Results Overview of ISL6412IRZ-TK by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6412IRZ-TK Information
ISL6412IRZ-TK by Intersil Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL6412IRZ-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 641 |
|
RFQ | ||
|
Vyrian | Regulators | 515 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 1.8V/2.8V/2.8V 16QFN | 8400 |
|
$1.0370 / $1.5550 | Buy Now |
Part Details for ISL6412IRZ-TK
ISL6412IRZ-TK CAD Models
ISL6412IRZ-TK Part Data Attributes
|
ISL6412IRZ-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6412IRZ-TK
Intersil Corporation
Triple Output, Low-Noise LDO Regulator with Integrated Reset Circuit; QFN16; Temp Range: -40° to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.125 V | |
Dropout Voltage2-Max | 0.16 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.0025% | |
Load Regulation-Max | 0.028% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.33 A | |
Output Current2-Max | 0.225 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 2.856 V | |
Output Voltage2-Min | 2.744 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for ISL6412IRZ-TK
This table gives cross-reference parts and alternative options found for ISL6412IRZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6412IRZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6414IR-TK | Intersil Corporation | Check for Price | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, QCC16, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | ISL6412IRZ-TK vs ISL6414IR-TK |
ISL6411IR-TK | Intersil Corporation | Check for Price | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, PQCC16, PLASTIC, MO-220VGGC, MLFP, QFN-20 | ISL6412IRZ-TK vs ISL6411IR-TK |
ISL6414IR-T5K | Intersil Corporation | Check for Price | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, QCC16, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | ISL6412IRZ-TK vs ISL6414IR-T5K |
ISL6411IRZ-T | Intersil Corporation | Check for Price | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, PQCC16, LEAD-FREE, PLASTIC, MO-220VGGC, MLFP, QFN-20 | ISL6412IRZ-TK vs ISL6411IRZ-T |
ISL6412IR | Intersil Corporation | Check for Price | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, PQCC16, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | ISL6412IRZ-TK vs ISL6412IR |
ISL6414IRZ-TK | Intersil Corporation | Check for Price | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, QCC16, 4 X 4 MM, LEAD FREE, PLASTIC, MO-220VGGC, QFN-16 | ISL6412IRZ-TK vs ISL6414IRZ-TK |