Part Details for ISL6411IR-T by Intersil Corporation
Overview of ISL6411IR-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL6411IR-T
ISL6411IR-T CAD Models
ISL6411IR-T Part Data Attributes
|
ISL6411IR-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6411IR-T
Intersil Corporation
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.125 V | |
Dropout Voltage2-Max | 0.275 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.0026% | |
Load Regulation-Max | 0.0284% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 2.8826 V | |
Output Voltage2-Min | 2.7974 V | |
Output Voltage2-Nom | 2.84 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Voltage Tolerance-Max | 1.5% |