Part Details for ISL6366IRZ by Renesas Electronics Corporation
Overview of ISL6366IRZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for ISL6366IRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4004
|
Newark | Pb-Free Vr12 6+1 Pwm Controller P6, 60Ld 7X7 Qfn/Tube Rohs Compliant: Yes |Renesas ISL6366IRZ Min Qty: 430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | ISL6366 - Dual 6-Phase + 1-Phase PWM Controller for VR12/IMVP7 Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 344 |
|
$4.6600 / $5.4800 | Buy Now |
Part Details for ISL6366IRZ
ISL6366IRZ CAD Models
ISL6366IRZ Part Data Attributes
|
ISL6366IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6366IRZ
Renesas Electronics Corporation
Dual 6-Phase + 1-Phase PWM Controller for VR12/IMVP7 Applications, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-60 | |
Pin Count | 60 | |
Manufacturer Package Code | L60.7X7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N60 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for ISL6366IRZ
This table gives cross-reference parts and alternative options found for ISL6366IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6366IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6366CRZ | Dual 6-Phase + 1-Phase PWM Controller for VR12/IMVP7 Applications; QFN60; Temp Range: See Datasheet | Intersil Corporation | ISL6366IRZ vs ISL6366CRZ |
ISL6366IRZ-T | Dual 6-Phase + 1-Phase PWM Controller for VR12/IMVP7 Applications, QFN, /Reel | Renesas Electronics Corporation | ISL6366IRZ vs ISL6366IRZ-T |
ISL6366IRZ-T | Dual 6-Phase + 1-Phase PWM Controller for VR12/IMVP7 Applications; QFN60; Temp Range: See Datasheet | Intersil Corporation | ISL6366IRZ vs ISL6366IRZ-T |
ISL6366CRZ-T | Dual 6-Phase + 1-Phase PWM Controller for VR12/IMVP7 Applications; QFN60; Temp Range: See Datasheet | Intersil Corporation | ISL6366IRZ vs ISL6366CRZ-T |