Part Details for ISL6366CRZ by Intersil Corporation
Overview of ISL6366CRZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6366CRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC CTRLR PWM 6PHASE 60QFN | 10500 |
|
RFQ |
Part Details for ISL6366CRZ
ISL6366CRZ CAD Models
ISL6366CRZ Part Data Attributes
|
ISL6366CRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6366CRZ
Intersil Corporation
Dual 6-Phase + 1-Phase PWM Controller for VR12/IMVP7 Applications; QFN60; Temp Range: See Datasheet
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N60 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for ISL6366CRZ
This table gives cross-reference parts and alternative options found for ISL6366CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6366CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6366IRZ-T | Dual 6-Phase + 1-Phase PWM Controller for VR12/IMVP7 Applications; QFN60; Temp Range: See Datasheet | Intersil Corporation | ISL6366CRZ vs ISL6366IRZ-T |
ISL6366IRZ | Dual 6-Phase + 1-Phase PWM Controller for VR12/IMVP7 Applications, QFN, /Tube | Renesas Electronics Corporation | ISL6366CRZ vs ISL6366IRZ |
ISL6366IRZ-T | Dual 6-Phase + 1-Phase PWM Controller for VR12/IMVP7 Applications, QFN, /Reel | Renesas Electronics Corporation | ISL6366CRZ vs ISL6366IRZ-T |
ISL6366CRZ-T | Dual 6-Phase + 1-Phase PWM Controller for VR12/IMVP7 Applications; QFN60; Temp Range: See Datasheet | Intersil Corporation | ISL6366CRZ vs ISL6366CRZ-T |