ISL6308CRZ-T
Description: Three-Phase Buck PWM Controller with High Current Integrated MOSFET Drivers, QFN, /Reel

Overview of ISL6308CRZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6308CRZ-T Renesas Electronics Corporation Three-Phase Buck PWM Controller with High Current Integrated MOSFET Drivers
ISL6308CRZ Renesas Electronics Corporation Three-Phase Buck PWM Controller with High Current Integrated MOSFET Drivers

Price & Stock for ISL6308CRZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57K4114
Newark Ic, smps Controller, voltage-Mode, llcc,40Pin, plastic Rohs Compliant: Yes |Renesas ISL6308CRZ-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for ISL6308CRZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL6308CRZ-T by Renesas Electronics Corporation

ISL6308CRZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFN
Package Description
QFN-40
Pin Count
40
Manufacturer Package Code
L40.6X6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-11-16
Samacsys Manufacturer
Renesas Electronics
Additional Feature
ADJUSTABLE OUTPUT VOLTAGE FROM 1V TO 3.9 V; ALSO WORKS FRO VOLTAGE MODE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.25 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PQCC-N40
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
4
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. ISL6308CRZ-T
    Renesas Electronics Corporation
    Three-Phase Buck PWM Controller with High Current Integrated MOSFET Drivers, QFN, /Reel
    VS

Related Parts for ISL6308CRZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6308CRZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6308CRZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL6308CRZ-T would you like to use for your alert(s)?
  • Please alert me when ISL6308CRZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6308CRZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6308CRZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6308CRZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6308CRZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6308CRZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: