Part Details for ISL6291-2CRZ-T by Intersil Corporation
Overview of ISL6291-2CRZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6612CRZ-T | Renesas Electronics Corporation | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features | |
ISL6612CRZ | Renesas Electronics Corporation | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features | |
ISL6262CRZ | Renesas Electronics Corporation | Two-Phase Core Regulator for IMVP-6 Mobile CPUs |
Price & Stock for ISL6291-2CRZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86108250
|
Verical | ISL6291-2CRZ-T Min Qty: 171 Package Multiple: 1 Date Code: 0601 | Americas - 5409 |
|
$1.9875 / $2.2000 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5409 |
|
$1.5900 / $1.8700 | Buy Now |
Part Details for ISL6291-2CRZ-T
ISL6291-2CRZ-T CAD Models
ISL6291-2CRZ-T Part Data Attributes
|
ISL6291-2CRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6291-2CRZ-T
Intersil Corporation
IC,BATTERY MANAGEMENT,LLCC,16PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | QFN-16 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQCC-N16 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supplies | 4.3/10 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |