Part Details for ISL62881CHRTZ-T by Intersil Corporation
Results Overview of ISL62881CHRTZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL62881CHRTZ-T Information
ISL62881CHRTZ-T by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL62881CHRTZ-T
ISL62881CHRTZ-T CAD Models
ISL62881CHRTZ-T Part Data Attributes
|
ISL62881CHRTZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL62881CHRTZ-T
Intersil Corporation
Single-Phase PWM Regulator for IMVP-6.5™ Mobile CPUs and GPUs; TQFN28; Temp Range: See Datasheet
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, LCC28,.16SQ,16 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 325 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL62881CHRTZ-T
This table gives cross-reference parts and alternative options found for ISL62881CHRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL62881CHRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL62881CHRTZ | Intersil Corporation | Check for Price | Single-Phase PWM Regulator for IMVP-6.5™ Mobile CPUs and GPUs; TQFN28; Temp Range: See Datasheet | ISL62881CHRTZ-T vs ISL62881CHRTZ |
ISL62881CIRTZ-T | Intersil Corporation | Check for Price | Single-Phase PWM Regulator for IMVP-6.5™ Mobile CPUs and GPUs; TQFN28; Temp Range: See Datasheet | ISL62881CHRTZ-T vs ISL62881CIRTZ-T |
ISL62883HRTZ | Renesas Electronics Corporation | Check for Price | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs, TQFN, /Tube | ISL62881CHRTZ-T vs ISL62883HRTZ |
ISL62882HRTZ | Intersil Corporation | Check for Price | Multiphase PWM Regulator for IMVP-6.5™ Mobile CPUs and GPUs; TQFN40; Temp Range: See Datasheet | ISL62881CHRTZ-T vs ISL62882HRTZ |
ISL62883HRTZ-T13 | Renesas Electronics Corporation | Check for Price | Switching Controller | ISL62881CHRTZ-T vs ISL62883HRTZ-T13 |
ISL6262AIRZ-T | Intersil Corporation | Check for Price | 2-Phase Core Controller (Santa Rosa, IMVP-6+); QFN48; Temp Range: See Datasheet | ISL62881CHRTZ-T vs ISL6262AIRZ-T |
LM2717MTX/NOPB | Texas Instruments | $2.8513 | Dual step-down DC/DC converter 24-TSSOP -40 to 125 | ISL62881CHRTZ-T vs LM2717MTX/NOPB |
ISL62883HRTZ-T | Renesas Electronics Corporation | Check for Price | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs, TQFN, /Reel | ISL62881CHRTZ-T vs ISL62883HRTZ-T |
LM2717MT | Texas Instruments | Check for Price | 3.2A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO24, TSSOP-24 | ISL62881CHRTZ-T vs LM2717MT |
ISL62883IRTZ | Intersil Corporation | Check for Price | Multiphase PWM Regulator for IMVP-6.5™ Mobile CPUs; TQFN40; Temp Range: See Datasheet | ISL62881CHRTZ-T vs ISL62883IRTZ |