Part Details for ISL6269BIRZ by Intersil Corporation
Overview of ISL6269BIRZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6269BIRZ
ISL6269BIRZ CAD Models
ISL6269BIRZ Part Data Attributes:
|
ISL6269BIRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6269BIRZ
Intersil Corporation
High-Performance Notebook PWM Controller with Audio-Frequency Clamp; QFN16; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 600 kHz | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL6269BIRZ
This table gives cross-reference parts and alternative options found for ISL6269BIRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6269BIRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6269BCRZ-T | High-Performance Notebook PWM Controller with Audio-Frequency Clamp, QFN, /Reel | Renesas Electronics Corporation | ISL6269BIRZ vs ISL6269BCRZ-T |
ISL6269BIRZ-T | High-Performance Notebook PWM Controller with Audio-Frequency Clamp; QFN16; Temp Range: See Datasheet | Intersil Corporation | ISL6269BIRZ vs ISL6269BIRZ-T |
ISL6269BCRZ | High-Performance Notebook PWM Controller with Audio-Frequency Clamp; QFN16; Temp Range: See Datasheet | Intersil Corporation | ISL6269BIRZ vs ISL6269BCRZ |
ISL6269BIRZ-T | High-Performance Notebook PWM Controller with Audio-Frequency Clamp, QFN, /Reel | Renesas Electronics Corporation | ISL6269BIRZ vs ISL6269BIRZ-T |
ISL6269BCRZ-T | High-Performance Notebook PWM Controller with Audio-Frequency Clamp; QFN16; Temp Range: See Datasheet | Intersil Corporation | ISL6269BIRZ vs ISL6269BCRZ-T |
ISL6269BIRZ | 25 A SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16 | Rochester Electronics LLC | ISL6269BIRZ vs ISL6269BIRZ |