Part Details for ISL6261ACRZ by Rochester Electronics LLC
Overview of ISL6261ACRZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6261ACRZ
ISL6261ACRZ CAD Models
ISL6261ACRZ Part Data Attributes:
|
ISL6261ACRZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6261ACRZ
Rochester Electronics LLC
SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ISL6261ACRZ
This table gives cross-reference parts and alternative options found for ISL6261ACRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6261ACRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6261ACRZ-T | 1-Phase Core Controller (Santa Rosa, IMVP-6+); QFN40; Temp Range: See Datasheet | Intersil Corporation | ISL6261ACRZ vs ISL6261ACRZ-T |
ISL6261AIRZ-TR5392 | SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | Intersil Corporation | ISL6261ACRZ vs ISL6261AIRZ-TR5392 |
ISL6261AIRZ-T | 1-Phase Core Controller (Santa Rosa, IMVP-6+); QFN40; Temp Range: See Datasheet | Intersil Corporation | ISL6261ACRZ vs ISL6261AIRZ-T |
ISL6261ACRZ-TR5392 | SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | Intersil Corporation | ISL6261ACRZ vs ISL6261ACRZ-TR5392 |