-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Phase Core Controller (Santa Rosa, IMVP-6+), QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M5305
|
Newark | One-Phase Int Dc/Dc Buck Controller, Imvp-6. 40 Ld Mlfp 6X6/Tube Rohs Compliant: Yes |Renesas ISL6261ACRZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 | Buy Now |
DISTI #
ISL6261ACRZ-ND
|
DigiKey | IC REG CONV INTEL 1OUT 40QFN Min Qty: 1000 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$3.3936 | Buy Now |
DISTI #
ISL6261ACRZ
|
Avnet Americas | Single Phase Core Regulator 40-Pin QFN EP - Rail/Tube (Alt: ISL6261ACRZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 50 Factory Stock |
|
$3.0480 / $3.4800 | Buy Now |
DISTI #
968-ISL6261ACRZ
|
Mouser Electronics | Switching Controllers ONE-PHS INT DC/DC BUCK CNTRLR IMVP-6 RoHS: Compliant | 587 |
|
$3.3900 / $6.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.9300 | Buy Now |
DISTI #
ISL6261ACRZ
|
Avnet Silica | Single Phase Core Regulator 40-Pin QFN EP (Alt: ISL6261ACRZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6261ACRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6261ACRZ
Renesas Electronics Corporation
1-Phase Core Controller (Santa Rosa, IMVP-6+), QFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | L40.6X6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |