Part Details for ISL6261ACRZ by Intersil Corporation
Overview of ISL6261ACRZ by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6261ACRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6261ACRZ-ND
|
DigiKey | SWITCHING CONTROLLER, CURRENT-MO Min Qty: 87 Container: Bulk MARKETPLACE PRODUCT |
214 In Stock |
|
$3.4600 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 500kHz Switching Freq-Max, PQCC40 ' RoHS: Compliant Status: Active Min Qty: 1 | 214 |
|
$2.9800 / $3.5000 | Buy Now |
|
ComSIT USA | Single-Phase Core Regulator for IMVP-6 Mobile CPUs Switching Controller, Current-mode, 300kHz Switching Freq-Max, PQCC40 RoHS: Compliant | Europe - 300 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 20 |
|
RFQ |
Part Details for ISL6261ACRZ
ISL6261ACRZ CAD Models
ISL6261ACRZ Part Data Attributes:
|
ISL6261ACRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6261ACRZ
Intersil Corporation
1-Phase Core Controller (Santa Rosa, IMVP-6+); QFN40; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ISL6261ACRZ
This table gives cross-reference parts and alternative options found for ISL6261ACRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6261ACRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6261ACRZ-T | 1-Phase Core Controller (Santa Rosa, IMVP-6+); QFN40; Temp Range: See Datasheet | Intersil Corporation | ISL6261ACRZ vs ISL6261ACRZ-T |
ISL6261AIRZ-TR5392 | SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | Intersil Corporation | ISL6261ACRZ vs ISL6261AIRZ-TR5392 |
ISL6261ACRZ | SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | Rochester Electronics LLC | ISL6261ACRZ vs ISL6261ACRZ |
ISL6261AIRZ-T | 1-Phase Core Controller (Santa Rosa, IMVP-6+); QFN40; Temp Range: See Datasheet | Intersil Corporation | ISL6261ACRZ vs ISL6261AIRZ-T |
ISL6261ACRZ-TR5392 | SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | Intersil Corporation | ISL6261ACRZ vs ISL6261ACRZ-TR5392 |