Power Circuits
ISL6255AHAZ
Description: Highly Integrated Battery Charger with Automatic Power Source Selector for Notebook Computers; QFN28, QSOP28; Temp Range: -10° to 100°C

Overview of ISL6255AHAZ by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6255AHAZ-T Renesas Electronics Corporation Highly Integrated Battery Charger with Automatic Power Source Selector for Notebook Computers
ISL6255AHAZ Renesas Electronics Corporation Highly Integrated Battery Charger with Automatic Power Source Selector for Notebook Computers

Price & Stock for ISL6255AHAZ by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Power Supply Support Circuit, Adjustable, 1 Channel, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 107
  • 1 $2.7700
  • 25 $2.7200
  • 100 $2.6000
  • 500 $2.4900
  • 1,000 $2.3600
$2.3600 / $2.7700 Buy Now

CAD Models for ISL6255AHAZ by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL6255AHAZ by Intersil Corporation

ISL6255AHAZ
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
QFN, QSOP
Package Description
0.150 INCH, ROHS COMPLIANT, PLASTIC, QSOP-28
Pin Count
28, 28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Control Mode
CURRENT-MODE
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
9.905 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
100 °C
Operating Temperature-Min
-10 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
25 V
Supply Voltage-Min (Vsup)
7 V
Supply Voltage-Nom (Vsup)
18 V
Surface Mount
YES
Switching Frequency-Max
355 kHz
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.895 mm
Want to compare parts?
  1. ISL6255AHAZ
    Intersil Corporation
    Highly Integrated Battery Charger with Automatic Power Source Selector for Notebook Computers; QFN28, QSOP28; Temp Range: -10° to 100°C
    VS

Related Parts for ISL6255AHAZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6255AHAZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6255AHAZ by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL6255AHAZ would you like to use for your alert(s)?
  • Please alert me when ISL6255AHAZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6255AHAZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6255AHAZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6255AHAZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6255AHAZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6255AHAZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: