ISL6253HAZ-T
Description: Highly Integrated Battery Charger for Notebook Computers, QSOP, /Reel

Overview of ISL6253HAZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6253HAZ-T Renesas Electronics Corporation Highly Integrated Battery Charger for Notebook Computers, QSOP, /Reel
ISL6253HAZ Renesas Electronics Corporation Highly Integrated Battery Charger for Notebook Computers, QSOP, /Tube

Price & Stock for ISL6253HAZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISL6253HAZ-T
Avnet Americas Battery Charger Li-Ion/Li-Pol Packs 4.2V 28-Pin QSOP W T/R - Tape and Reel (Alt: ISL6253HAZ-T) RoHS: Compliant Min Qty: 83 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 7273 Partner Stock
RFQ

CAD Models for ISL6253HAZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL6253HAZ-T by Renesas Electronics Corporation

ISL6253HAZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QSOP
Pin Count
28
Manufacturer Package Code
M28.15
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G28
Length
9.905 mm
Number of Channels
4
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
100 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
25 V
Supply Voltage-Min (Vsup)
7 V
Supply Voltage-Nom (Vsup)
18 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.895 mm
Want to compare parts?
  1. ISL6253HAZ-T
    Renesas Electronics Corporation
    Highly Integrated Battery Charger for Notebook Computers, QSOP, /Reel
    VS

Related Parts for ISL6253HAZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6253HAZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6253HAZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL6253HAZ-T would you like to use for your alert(s)?
  • Please alert me when ISL6253HAZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6253HAZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6253HAZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6253HAZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6253HAZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6253HAZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: