Part Details for ISL6224CA by Intersil Corporation
Overview of ISL6224CA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6224CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Current-mode, 690kHz Switching Freq-Max, MOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 130 |
|
$1.0800 / $1.2700 | Buy Now |
Part Details for ISL6224CA
ISL6224CA CAD Models
ISL6224CA Part Data Attributes
|
ISL6224CA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6224CA
Intersil Corporation
SWITCHING CONTROLLER, 690kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 690 kHz | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6224CA
This table gives cross-reference parts and alternative options found for ISL6224CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6224CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6224CAZA | SWITCHING CONTROLLER, 690kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, SSOP-16 | Intersil Corporation | ISL6224CA vs ISL6224CAZA |
ISL6224CAZ | SWITCHING CONTROLLER, 690 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, SSOP-16 | Rochester Electronics LLC | ISL6224CA vs ISL6224CAZ |
ISL6224CAZ-T | Single Output Mobile-Friendly PWM Controller; QSOP16; Temp Range: 0° to 70° | Intersil Corporation | ISL6224CA vs ISL6224CAZ-T |
ISL6224CA | SWITCHING CONTROLLER, 690 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SSOP-16 | Rochester Electronics LLC | ISL6224CA vs ISL6224CA |