-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL61852DIRZ-T | Renesas Electronics Corporation | Dual USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C | |
ISL61852DIRZ | Renesas Electronics Corporation | Dual USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL61852DIRZ-ND
|
DigiKey | IC HOT SWAP CTRLR USB 8DFN Min Qty: 1470 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3766 | Buy Now |
DISTI #
ISL61852DIRZ
|
Avnet Americas | USB Power Controller 8-Pin DFN EP - Trays (Alt: ISL61852DIRZ) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.2200 | Buy Now |
DISTI #
968-ISL61852DIRZ
|
Mouser Electronics | Hot Swap Voltage Controllers DL USB HOTSWAP W/INT FET-EN HI 8LD RoHS: Compliant | 0 |
|
$1.2400 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL61852DIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL61852DIRZ
Renesas Electronics Corporation
Dual USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3J | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |