Part Details for ISL61851CIBZ by Intersil Corporation
Overview of ISL61851CIBZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL61851CIBZ | Renesas Electronics Corporation | Dual USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C, SOICN, /Tube | |
ISL61851CIBZ-T | Renesas Electronics Corporation | Dual USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C, SOICN, /Reel |
Part Details for ISL61851CIBZ
ISL61851CIBZ CAD Models
ISL61851CIBZ Part Data Attributes
|
ISL61851CIBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL61851CIBZ
Intersil Corporation
Dual USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40°C to +85°C; DFN10, DFN8, SOIC8; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, DFN, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 10, 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL61851CIBZ
This table gives cross-reference parts and alternative options found for ISL61851CIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL61851CIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL61851CIBZ-T | Dual USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40°C to +85°C; DFN10, DFN8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL61851CIBZ vs ISL61851CIBZ-T |
ISL61851CCBZ-T | Dual USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0°C to +70°C; DFN10, DFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL61851CIBZ vs ISL61851CCBZ-T |
ISL61851CCBZ | Dual USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0°C to +70°C; DFN10, DFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL61851CIBZ vs ISL61851CCBZ |