-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Sequencing Controllers, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6992
|
Newark | Power Management Ic, -40 To 85Deg C, Supply Voltage:5V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:-, No. Of Regulated Outputs:4, Digital Ic Case:Qfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Renesas ISL6123IRZA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1900 / $6.6900 | Buy Now |
DISTI #
61J6434
|
Newark | Ic, Power Management, Supply Voltage:5V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:-, No. Of Regulated Outputs:4, Digital Ic Case:Qfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Renesas ISL6123IRZA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 | Buy Now |
DISTI #
79AH3273
|
Newark | Pb-Free W/Anneal Lv 4-Channel Power Sequence - Enable High Rohs Compliant: Yes |Renesas ISL6123IRZA Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $5.3000 | Buy Now |
DISTI #
ISL6123IRZA
|
TME | IC: driver, gate driver, QFN24, 88mA, Ch: 4, 1.5÷5.5VDC Min Qty: 1 | 0 |
|
$4.0600 / $5.6800 | RFQ |
|
LCSC | 1.5V5.5V QFN-24-EP(4x4) Monitors Reset Circuits ROHS | 9 |
|
$5.7969 / $7.6869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6123IRZA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6123IRZA
Renesas Electronics Corporation
Power Sequencing Controllers, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Manufacturer Package Code | L24.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |