Part Details for ISL6123IR by Intersil Corporation
Overview of ISL6123IR by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6123IR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 |
|
$5.4164 / $8.1246 | Buy Now | |
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 4 Channel, PQCC24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 917 |
|
$5.1200 / $6.0300 | Buy Now |
Part Details for ISL6123IR
ISL6123IR CAD Models
ISL6123IR Part Data Attributes:
|
ISL6123IR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6123IR
Intersil Corporation
4-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC24, 4 X 4 MM, PLASTIC, QFN-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ISL6123IR
This table gives cross-reference parts and alternative options found for ISL6123IR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6123IR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6123IRZA-T | Power Sequencing Controllers, QFN, /Reel | Renesas Electronics Corporation | ISL6123IR vs ISL6123IRZA-T |
ISL6123IRZA-T | Power Sequencing Controllers; QFN24; Temp Range: -40° to 85°C | Intersil Corporation | ISL6123IR vs ISL6123IRZA-T |
ISL6123IR-T | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC24, 4 X 4 MM, PLASTIC, QFN-24 | Intersil Corporation | ISL6123IR vs ISL6123IR-T |
ISL6123IRZA | Power Sequencing Controllers; QFN24; Temp Range: -40° to 85°C | Intersil Corporation | ISL6123IR vs ISL6123IRZA |