-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Distribution Controllers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6426
|
Newark | Hot Swap Power Controller, 8-Soic, Supply Voltage Min:10.2V, Supply Voltage Max:13.8V, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount, Operating Temperature Min:0°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Renesas ISL6115CBZA Min Qty: 5880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
ISL6115CBZA-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
5268 In Stock |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
ISL6115CBZA
|
Avnet Americas | Hot Swap Controller 1-CH 13.8V 8-Pin SOIC N - Rail/Tube (Alt: ISL6115CBZA) RoHS: Compliant Min Qty: 5880 Package Multiple: 98 Lead time: 26 Weeks, 1 Days Container: Tube | 880 Factory Stock |
|
$2.3876 / $2.7260 | Buy Now |
DISTI #
968-ISL6115CBZA
|
Mouser Electronics | Hot Swap Voltage Controllers W/ANNEAL 8LD +12V HOT PLUG CNTRLR RoHS: Compliant | 5428 |
|
$2.5200 / $5.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5880 Package Multiple: 98 Container: Tube | 0Tube |
|
$2.3000 | Buy Now |
|
Renesas Electronics America | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 1 Container: Tube | 5268 |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
ISL6115CBZA
|
Avnet Americas | Hot Swap Controller 1-CH 13.8V 8-Pin SOIC N - Rail/Tube (Alt: ISL6115CBZA) RoHS: Compliant Min Qty: 5880 Package Multiple: 98 Lead time: 26 Weeks, 1 Days Container: Tube | 880 Factory Stock |
|
$2.3876 / $2.7260 | Buy Now |
DISTI #
ISL6115CBZA
|
TME | IC: hot swap controller, SO8, 0÷85°C, tube, 12VDC Min Qty: 1 | 0 |
|
$2.8800 / $4.0300 | RFQ |
DISTI #
ISL6115CBZA
|
Avnet Silica | Hot Swap Controller 1-CH 13.8V 8-Pin SOIC N (Alt: ISL6115CBZA) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6115CBZA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6115CBZA
Renesas Electronics Corporation
Power Distribution Controllers, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 13.8 V | |
Supply Voltage-Min (Vsup) | 10.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |