-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6984
|
Newark | Video Sync Separator Ic, Comp/Vert, Soic, Output Synch Type:Composite, Horizontal, Vertical, Supply Voltage Min:3V, Supply Voltage Max:5V, Tv/Video Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Renesas ISL59885ISZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL59885ISZ-ND
|
DigiKey | IC VIDEO SYNC SEPARATOR 8SOIC Min Qty: 776 Lead time: 36 Weeks Container: Tube |
1552 In Stock |
|
$5.7454 | Buy Now |
|
Renesas Electronics America | IC VIDEO SYNC SEPARATOR 8SOIC Min Qty: 776 Container: Tube | 1552 |
|
$5.7454 | Buy Now |
DISTI #
ISL59885ISZ
|
TME | IC: video encoder, 3÷5VDC, SO8 Min Qty: 1 | 0 |
|
$6.9800 / $9.7700 | RFQ |
DISTI #
2983935
|
element14 Asia-Pacific | VIDEO SYNC SEPARATOR IC, COMP/VERT, SOIC RoHS: Compliant Min Qty: 1 Container: Each | 375 |
|
$6.1994 / $9.7018 | Buy Now |
DISTI #
2983935
|
Farnell | VIDEO SYNC SEPARATOR IC, COMP/VERT, SOIC RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 371 |
|
$6.5705 / $9.8995 | Buy Now |
|
LCSC | SOIC-8 Video Interface ICs ROHS | 5 |
|
$7.0962 / $9.5933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL59885ISZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59885ISZ
Renesas Electronics Corporation
Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |