Part Details for ISL59830AIA by Intersil Corporation
Overview of ISL59830AIA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59830AIAZ-T7 | Renesas Electronics Corporation | True Single Supply Video Driver With Power Down | |
ISL59830AIAZ | Renesas Electronics Corporation | True Single Supply Video Driver With Power Down |
Part Details for ISL59830AIA
ISL59830AIA CAD Models
ISL59830AIA Part Data Attributes
|
ISL59830AIA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59830AIA
Intersil Corporation
3 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, PLASTIC, SSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL59830AIA
This table gives cross-reference parts and alternative options found for ISL59830AIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59830AIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL59830AIA-T13 | 3 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, PLASTIC, SSOP-16 | Intersil Corporation | ISL59830AIA vs ISL59830AIA-T13 |
ISL59830AIAZ-T13 | 3 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SSOP-16 | Intersil Corporation | ISL59830AIA vs ISL59830AIAZ-T13 |
ISL59830AIAZ | True Single Supply Video Driver With Power Down; QSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL59830AIA vs ISL59830AIAZ |