Part Details for ISL59445IRZ by Intersil Corporation
Overview of ISL59445IRZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59445IRZ-EVAL | Renesas Electronics Corporation | 1GHz Triple Multiplexing Amplifiers Evaluation Board | |
ISL59445IRZ | Renesas Electronics Corporation | 1GHz Triple Multiplexing Amplifiers, QFN, /Tube | |
ISL59445IRZ-T13 | Renesas Electronics Corporation | 1GHz Triple Multiplexing Amplifiers, QFN, /Reel |
Part Details for ISL59445IRZ
ISL59445IRZ CAD Models
ISL59445IRZ Part Data Attributes
|
ISL59445IRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59445IRZ
Intersil Corporation
1GHz Triple Multiplexing Amplifiers; QFN32; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 2.48 X 3.4 MM, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Off-state Isolation-Nom | 75 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ISL59445IRZ
This table gives cross-reference parts and alternative options found for ISL59445IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59445IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL59445IR | TRIPLE 4-CHANNEL, VIDEO MULTIPLEXER, QCC32, 2.48 X 3.4 MM, QFN-32 | Intersil Corporation | ISL59445IRZ vs ISL59445IR |