Signal Circuits
ISL59444IB-T7
Intersil Corporation
Description: 4-CHANNEL, VIDEO MULTIPLEXER, PDSO16, SO-16

Overview of ISL59444IB-T7 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ISL59444IB-T7 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL59444IB-T7 by Intersil Corporation

ISL59444IB-T7
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
SO-16
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
VIDEO MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.906 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
75 dB
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.727 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9116 mm
Want to compare parts?
  1. ISL59444IB-T7
    Intersil Corporation
    4-CHANNEL, VIDEO MULTIPLEXER, PDSO16, SO-16
    VS

Related Parts for ISL59444IB-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL59444IB-T7 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL59444IB-T7 by Intersil Corporation

  • Please alert me when ISL59444IB-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL59444IB-T7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL59444IB-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL59444IB-T7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL59444IB-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL59444IB-T7 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: