-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, Low-power, Ultra-High Dynamic Range Differential Amplifier, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55210IRTZ-T7A | Renesas Electronics Corporation | Wideband, Low-power, Ultra-High Dynamic Range Differential Amplifier | |
ISL55210IRTZ-EVALZ | Renesas Electronics Corporation | Wideband, Low-Power, Ultra-High Dynamic Range Differential Amplifier Evaluation Board | |
ISL55210IRTZ | Renesas Electronics Corporation | Wideband, Low-power, Ultra-High Dynamic Range Differential Amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL55210IRTZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16TQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
47 In Stock |
|
$5.5625 / $11.5600 | Buy Now |
DISTI #
ISL55210IRTZ
|
Avnet Americas | SP Amp DIFF AMP Single 4.2V 16-Pin TQFN EP - Rail/Tube (Alt: ISL55210IRTZ) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$10.1100 | Buy Now |
DISTI #
968-ISL55210IRTZ
|
Mouser Electronics | Differential Amplifiers ISL59603IRZ AUTO EQ OF COMPOSITE VID RoHS: Compliant | 0 |
|
$5.5600 / $11.5600 | Order Now |
|
Future Electronics | ISL55210 Series 3 - 4.2 Vin 2200 MHz 5600 V/us Differential Amplifier - TQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 18 Weeks Container: Tube |
0 Tube |
|
$6.0000 / $6.0700 | Buy Now |
|
Renesas Electronics America | IC OPAMP DIFF 1 CIRCUIT 16TQFN Min Qty: 1 Container: Bulk | 19 |
|
$5.5625 / $11.5600 | Buy Now |
DISTI #
ISL55210IRTZ
|
Avnet Silica | SP Amp DIFF AMP Single 4.2V 16-Pin TQFN EP (Alt: ISL55210IRTZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL55210IRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55210IRTZ
Renesas Electronics Corporation
Wideband, Low-power, Ultra-High Dynamic Range Differential Amplifier, TQFN, /Tube
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 140 µA | |
Bandwidth (3dB)-Nom | 30 MHz | |
Bias Current-Max (IIB) @25C | 120 µA | |
Common-mode Reject Ratio-Min | 56 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 5 µA | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 150 V/us | |
Supply Current-Max | 39.5 mA | |
Supply Voltage Limit-Max | 4.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000000 | |
Voltage Gain-Min | 19952.62315 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL55210IRTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55210IRTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL55210IRTZ-T7A | Renesas Electronics Corporation | Check for Price | Wideband, Low-power, Ultra-High Dynamic Range Differential Amplifier, TQFN, /Reel | ISL55210IRTZ vs ISL55210IRTZ-T7A |
ISL55210IRTZ-T7S2705 | Renesas Electronics Corporation | Check for Price | Operational Amplifier | ISL55210IRTZ vs ISL55210IRTZ-T7S2705 |
ISL55210IRTZ-T7 | Renesas Electronics Corporation | $4.6900 | Wideband, Low-power, Ultra-High Dynamic Range Differential Amplifier, TQFN, /Reel | ISL55210IRTZ vs ISL55210IRTZ-T7 |
ISL55211IRTZ | Intersil Corporation | Check for Price | Wideband, Low Noise, Low Distortion, Fixed Gain, Differential Amplifier; TQFN16; Temp Range: -40° to 85°C | ISL55210IRTZ vs ISL55211IRTZ |
ISL55210IRTZ-T7A | Intersil Corporation | Check for Price | Wideband, Low-Power, Ultra-High Dynamic Range Differential Amplifier; TQFN16; Temp Range: -40° to 85°C | ISL55210IRTZ vs ISL55210IRTZ-T7A |