-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, Low-power, Ultra-High Dynamic Range Differential Amplifier, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7202
|
Newark | Differential Amplifier, 4Ghz, 5600V/Us, Tdfn-16, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:100Μv, Bandwidth:4Ghz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Tqfn, Msl:- Rohs Compliant: Yes |Renesas ISL55210IRTZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.3000 | Buy Now |
DISTI #
84AC6980
|
Newark | Diff Amp, 4Ghz, -40 To 85Deg C, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:100Μv, Gain Db Max:-, Bandwidth:4Ghz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Tqfn, No. Of Pins:16Pins, rohs Compliant: Yes |Renesas ISL55210IRTZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.4600 / $14.5600 | Buy Now |
DISTI #
41T3984
|
Newark | Differential Amplifier, 4Ghz, 5600V/Us, Tdfn-16, Full Reel, No. Of Channels:1Channels, Gain Bandwidth Product:4Ghz, Supply Voltage Range:3V To 4.2V, Ic Case/Package:Tqfn, No. Of Pins:16Pins, Amplifier Type:Differential, Msl:- Rohs Compliant: Yes |Renesas ISL55210IRTZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL55210IRTZ-T7ACT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16TQFN Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
731 In Stock |
|
$9.5778 / $13.8700 | Buy Now |
|
Renesas Electronics America | IC OPAMP DIFF 1 CIRCUIT 16TQFN Min Qty: 1 Container: Tape & Reel (TR) | 731 |
|
$9.5778 / $13.8700 | Buy Now |
|
Flip Electronics | Stock | 1750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL55210IRTZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55210IRTZ-T7A
Renesas Electronics Corporation
Wideband, Low-power, Ultra-High Dynamic Range Differential Amplifier, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 140 µA | |
Bandwidth (3dB)-Nom | 30 MHz | |
Bias Current-Max (IIB) @25C | 120 µA | |
Common-mode Reject Ratio-Min | 56 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 5 µA | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 150 V/us | |
Supply Current-Max | 39.5 mA | |
Supply Voltage Limit-Max | 4.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000000 | |
Voltage Gain-Min | 19952.62315 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL55210IRTZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55210IRTZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55210IRTZ-T7 | Wideband, Low-power, Ultra-High Dynamic Range Differential Amplifier, TQFN, /Reel | Renesas Electronics Corporation | ISL55210IRTZ-T7A vs ISL55210IRTZ-T7 |