Part Details for ISL55210IRTZ-T7A by Intersil Corporation
Overview of ISL55210IRTZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL55210IRTZ-T7A
ISL55210IRTZ-T7A CAD Models
ISL55210IRTZ-T7A Part Data Attributes:
|
ISL55210IRTZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55210IRTZ-T7A
Intersil Corporation
Wideband, Low-Power, Ultra-High Dynamic Range Differential Amplifier; TQFN16; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 78 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 140 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 150 V/us | |
Supply Current-Max | 39.5 mA | |
Supply Voltage Limit-Max | 4.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000000 | |
Width | 3 mm |
Alternate Parts for ISL55210IRTZ-T7A
This table gives cross-reference parts and alternative options found for ISL55210IRTZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55210IRTZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55211IRTZ | Wideband, Low Noise, Low Distortion, Fixed Gain, Differential Amplifier; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL55210IRTZ-T7A vs ISL55211IRTZ |
ISL55210IRTZ | Wideband, Low-Power, Ultra-High Dynamic Range Differential Amplifier; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL55210IRTZ-T7A vs ISL55210IRTZ |
ISL55210IRTZ-T7 | Wideband, Low-power, Ultra-High Dynamic Range Differential Amplifier, TQFN, /Reel | Renesas Electronics Corporation | ISL55210IRTZ-T7A vs ISL55210IRTZ-T7 |
ISL55210IRTZ-T7A | Wideband, Low-power, Ultra-High Dynamic Range Differential Amplifier, TQFN, /Reel | Renesas Electronics Corporation | ISL55210IRTZ-T7A vs ISL55210IRTZ-T7A |