Part Details for ISL55002IBZ-T13 by Intersil Corporation
Results Overview of ISL55002IBZ-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL55002IBZ-T13 Information
ISL55002IBZ-T13 by Intersil Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55002IBZ | Renesas Electronics Corporation | High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier | |
ISL55002IBZ-T7 | Renesas Electronics Corporation | High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier | |
ISL55002IBZ-T13 | Renesas Electronics Corporation | High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier |
Part Details for ISL55002IBZ-T13
ISL55002IBZ-T13 CAD Models
ISL55002IBZ-T13 Part Data Attributes
|
ISL55002IBZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55002IBZ-T13
Intersil Corporation
High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier; SOIC8; Temp Range: -40° to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |