Part Details for ISL55001IBZ-T13 by Intersil Corporation
Overview of ISL55001IBZ-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL55001IBZ-T13
ISL55001IBZ-T13 CAD Models
ISL55001IBZ-T13 Part Data Attributes:
|
ISL55001IBZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55001IBZ-T13
Intersil Corporation
High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier; SOIC8; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL55001IBZ-T13
This table gives cross-reference parts and alternative options found for ISL55001IBZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55001IBZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD811JR-REEL7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL55001IBZ-T13 vs AD811JR-REEL7 |
AD811JRZ | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL55001IBZ-T13 vs AD811JRZ |
EL5160IWZ | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, LEAD FREE, SOT-23, 6 PIN | Intersil Corporation | ISL55001IBZ-T13 vs EL5160IWZ |
EL5364ISZ | 600MHz Current Feedback Amplifiers with Enable; QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | ISL55001IBZ-T13 vs EL5364ISZ |
LT1223CN8#PBF | LT1223 - 100MHz Current Feedback Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ISL55001IBZ-T13 vs LT1223CN8#PBF |
ISL55002IBZ-T13 | High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL55001IBZ-T13 vs ISL55002IBZ-T13 |
ISL55002IBZ-T7 | High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL55001IBZ-T13 vs ISL55002IBZ-T7 |
ISL55002IBZ | High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL55001IBZ-T13 vs ISL55002IBZ |
EL5364ISZ-T13 | 600MHz Current Feedback Amplifiers with Enable; QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | ISL55001IBZ-T13 vs EL5364ISZ-T13 |
AD811JR | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL55001IBZ-T13 vs AD811JR |