Part Details for ISL54502IRUZ-T by Intersil Corporation
Overview of ISL54502IRUZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL54502IRUZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPST, 1 Func, 1 Channel, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 303 |
|
$1.0600 / $1.2500 | Buy Now |
|
Chip1Cloud | IC SWITCH SPST 6UTDFN | 8900 |
|
RFQ |
Part Details for ISL54502IRUZ-T
ISL54502IRUZ-T CAD Models
ISL54502IRUZ-T Part Data Attributes
|
ISL54502IRUZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL54502IRUZ-T
Intersil Corporation
+1.62V to +5.5V, 5?, Single SPST Analog Switches; SOT6, uTDFN6; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT, uTDFN | |
Package Description | 1.20 X 1 MM, 0.40 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-255, UTDFN-6 | |
Pin Count | 6, 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for ISL54502IRUZ-T
This table gives cross-reference parts and alternative options found for ISL54502IRUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL54502IRUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG820BRM | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | ISL54502IRUZ-T vs ADG820BRM |
ISL5120CH-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, SOT-23, 8 PIN | Intersil Corporation | ISL54502IRUZ-T vs ISL5120CH-T |
ADG708CRUZ | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | ISL54502IRUZ-T vs ADG708CRUZ |
MAX4561EUT | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | ISL54502IRUZ-T vs MAX4561EUT |
ISL54047IRUZ-T | Ultra Low ON-Resistance, High Off-Isolation, Single Supply, Diff SPST Analog Switch; uTQFN10; Temp Range: -40° to 85°C | Intersil Corporation | ISL54502IRUZ-T vs ISL54047IRUZ-T |
ADG658YRQ-REEL7 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 | Analog Devices Inc | ISL54502IRUZ-T vs ADG658YRQ-REEL7 |
ADG659YRQ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 | Analog Devices Inc | ISL54502IRUZ-T vs ADG659YRQ |
ADG709BRU | CMOS Low Voltage, 3 Ω 4-Channel Multiplexer | Analog Devices Inc | ISL54502IRUZ-T vs ADG709BRU |
ISL54049IRUZ-T | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPST Analog Switch; uTQFN10; Temp Range: -40° to 85°C | Intersil Corporation | ISL54502IRUZ-T vs ISL54049IRUZ-T |
ADG659YRUZ | +3 V/+5 V/±5 V CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | ISL54502IRUZ-T vs ADG659YRUZ |