Part Details for ISL54405IVZ-T by Intersil Corporation
Results Overview of ISL54405IVZ-T by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL54405IVZ-T Information
ISL54405IVZ-T by Intersil Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54405IVZ-T | Renesas Electronics Corporation | CD/MP3 Quality Stereo 2:1 Multiplexer with Click and Pop Elimination | |
ISL54405IVZ | Renesas Electronics Corporation | CD/MP3 Quality Stereo 2:1 Multiplexer with Click and Pop Elimination |
Price & Stock for ISL54405IVZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL54405IVZ-T-ND
|
DigiKey | SPDT, 2 FUNC, CMOS, PDSO16 Min Qty: 237 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$1.2700 | Buy Now |
DISTI #
86108544
|
Verical | Analog Multiplexer Dual 2:1 16-Pin TSSOP T/R Min Qty: 261 Package Multiple: 1 | Americas - 2500 |
|
$1.3000 / $1.4375 | Buy Now |
|
Rochester Electronics | SPDT, 2 Func, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.0400 / $1.2200 | Buy Now |
Part Details for ISL54405IVZ-T
ISL54405IVZ-T CAD Models
ISL54405IVZ-T Part Data Attributes
|
ISL54405IVZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL54405IVZ-T
Intersil Corporation
CD/MP3 Quality Stereo 2:1 Multiplexer with Click and Pop Elimination; TQFN16, TSSOP16, uTQFN16; Temp Range: -40° to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN, TSSOP, uTQFN | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-153-AB, TSSOP-16 | |
Pin Count | 16, 16, 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |