Datasheets
ISL54222AIRUZ-T by:

High-Speed USB 2.0 (480Mbps) Multiplexer, uTQFN, /Reel

Part Details for ISL54222AIRUZ-T by Renesas Electronics Corporation

Overview of ISL54222AIRUZ-T by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Price & Stock for ISL54222AIRUZ-T

Part # Distributor Description Stock Price Buy
DISTI # 12R1939
Newark High Speed Usb 2.0 Multiplexer W/Low Power Mode Feature, 10L/Tape & Reel Rohs Compliant: Yes |Renesas ISL54222AIRUZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.7280
$0.7280 Buy Now

Part Details for ISL54222AIRUZ-T

ISL54222AIRUZ-T CAD Models

ISL54222AIRUZ-T Part Data Attributes:

ISL54222AIRUZ-T Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
ISL54222AIRUZ-T Renesas Electronics Corporation High-Speed USB 2.0 (480Mbps) Multiplexer, uTQFN, /Reel
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code uTQFN
Package Description VQCCN, LCC10,.06X.07,16
Pin Count 10
Manufacturer Package Code L10.1.8X1.4A
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
Analog IC - Other Type SPDT
Input Voltage-Max 3.3 V
Input Voltage-Min
JESD-30 Code R-PQCC-N10
JESD-609 Code e4
Length 1.8 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 2
Number of Terminals 10
Off-state Isolation-Nom 28 dB
On-state Resistance Match-Nom 0.072 Ω
On-state Resistance-Max (Ron) 8 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code VQCCN
Package Equivalence Code LCC10,.06X.07,16
Package Shape RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.55 mm
Signal Current-Max 0.04 A
Supply Current-Max (Isup) 0.05 mA
Supply Voltage-Max (Vsup) 3.3 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 17 ns
Switch-on Time-Max 25 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 1.4 mm

ISL54222AIRUZ-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL54222AIRUZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL54222AIRUZ-T by Renesas Electronics Corporation

  • Please alert me when ISL54222AIRUZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL54222AIRUZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL54222AIRUZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL54222AIRUZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL54222AIRUZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL54222AIRUZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: