Signal Circuits
ISL54059IRTZ
Description: Negative Signal Swing, Sub-ohm, Dual SPDT Single Supply Switch; DFN10, uTQFN10; Temp Range: -40° to 85°C

Overview of ISL54059IRTZ by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL54059IRTZ-T Renesas Electronics Corporation Negative Signal Swing, Sub-Ohm, Dual SPDT Single Supply Switch
ISL54059IRTZ Renesas Electronics Corporation Negative Signal Swing, Sub-Ohm, Dual SPDT Single Supply Switch

Price & Stock for ISL54059IRTZ by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   1011
  • 1 $3.0270
  • 125 $1.8667
  • 537 $1.6649
$1.6649 / $3.0270 Buy Now

CAD Models for ISL54059IRTZ by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL54059IRTZ by Intersil Corporation

ISL54059IRTZ
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DFN, uTQFN
Package Description
HVSON, SOLCC10,.12,20
Pin Count
10, 10
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
36 Weeks
Analog IC - Other Type
SPDT
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Normal Position
NO/NC
Number of Channels
1
Number of Functions
2
Number of Terminals
10
Off-state Isolation-Nom
60 dB
On-state Resistance Match-Nom
0.01 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ISL54059IRTZ
    Intersil Corporation
    Negative Signal Swing, Sub-ohm, Dual SPDT Single Supply Switch; DFN10, uTQFN10; Temp Range: -40° to 85°C
    VS

Related Parts for ISL54059IRTZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL54059IRTZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL54059IRTZ by Intersil Corporation

  • Please alert me when ISL54059IRTZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL54059IRTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL54059IRTZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL54059IRTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL54059IRTZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL54059IRTZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: