Part Details for ISL54054IRUZ-T by Intersil Corporation
Overview of ISL54054IRUZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL54054IRUZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPDT, 1 Func, 1 Channel, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 72084 |
|
$2.3600 / $2.7800 | Buy Now |
Part Details for ISL54054IRUZ-T
ISL54054IRUZ-T CAD Models
ISL54054IRUZ-T Part Data Attributes
|
ISL54054IRUZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL54054IRUZ-T
Intersil Corporation
Ultra Low ON-Resistance, Low Voltage, Single Supply, Single SPST/1:2 Distribution Analog Switch; SOT6, uTDFN6; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT, uTDFN | |
Package Description | UTDFN-6 | |
Pin Count | 6, 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 74 dB | |
On-state Resistance-Max (Ron) | 0.65 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for ISL54054IRUZ-T
This table gives cross-reference parts and alternative options found for ISL54054IRUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL54054IRUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG820BRM | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | ISL54054IRUZ-T vs ADG820BRM |
MAX4643EUA-TG05 | SPST, | Maxim Integrated Products | ISL54054IRUZ-T vs MAX4643EUA-TG05 |
ADG819BRMZ | 0.5 Ω CMOS 1.8 V to 5.5 V 2:1 Mux/SPDT Switch with BBM Switching Action | Analog Devices Inc | ISL54054IRUZ-T vs ADG819BRMZ |
MAX4642EUA+G104 | SPST, 2 Func, 1 Channel, CMOS, PDSO8, ROHS COMPLIANT, MICRO MAX PACKAGE-8 | Maxim Integrated Products | ISL54054IRUZ-T vs MAX4642EUA+G104 |
ADG708BRUZ | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | ISL54054IRUZ-T vs ADG708BRUZ |
ADG709CRU-REEL7 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ISL54054IRUZ-T vs ADG709CRU-REEL7 |
MAX4643ETA+ | SPST, | Maxim Integrated Products | ISL54054IRUZ-T vs MAX4643ETA+ |
ADG784BCP-REEL7 | IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, CSP-20, Multiplexer or Switch | Analog Devices Inc | ISL54054IRUZ-T vs ADG784BCP-REEL7 |
ISL54056IRUZ-T | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch; uTQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL54054IRUZ-T vs ISL54056IRUZ-T |
ADG659YRQ-REEL | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 | Analog Devices Inc | ISL54054IRUZ-T vs ADG659YRQ-REEL |