Part Details for ISL5216KI by Intersil Corporation
Overview of ISL5216KI by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL5216KI-1 | Renesas Electronics Corporation | Four-Channel Programmable Digital DownConverter | |
ISL5216KI-1Z | Renesas Electronics Corporation | Four-Channel Programmable Digital DownConverter | |
ISL5216KIZ | Renesas Electronics Corporation | Four-Channel Programmable Digital DownConverter |
Price & Stock for ISL5216KI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM, CELLULAR, BASEBAND CIRCUIT, PBGA196 | 1 |
|
Buy Now |
Part Details for ISL5216KI
ISL5216KI CAD Models
ISL5216KI Part Data Attributes
|
ISL5216KI
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL5216KI
Intersil Corporation
Four-Channel Programmable Digital DownConverter; BGA196; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 196 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for ISL5216KI
This table gives cross-reference parts and alternative options found for ISL5216KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL5216KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP50216KI | TELECOM, CELLULAR, BASEBAND CIRCUIT, PBGA196, 12 x 12, BGA-196 | Intersil Corporation | ISL5216KI vs HSP50216KI |
HSP50216KIZ | Four-Channel Programmable Digital DownConverter, FBGA, /Tray | Renesas Electronics Corporation | ISL5216KI vs HSP50216KIZ |
ISL5216KI-1 | Four-Channel Programmable Digital DownConverter; BGA196; Temp Range: -40° to 85°C | Intersil Corporation | ISL5216KI vs ISL5216KI-1 |