There are no models available for this part yet.
Overview of ISL43L840IV by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43L840IVZ | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low-Voltage, Single Supply, Dual 4 to 1 Analog Multiplexer, TSSOP, /Tube | |
ISL43L840IVZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low-Voltage, Single Supply, Dual 4 to 1 Analog Multiplexer, TSSOP, /Reel |
CAD Models for ISL43L840IV by Intersil Corporation
Part Data Attributes for ISL43L840IV by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
PLASTIC, MO-153-AB, TSSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
65 dB
|
On-state Resistance Match-Nom
|
0.12 Ω
|
On-state Resistance-Max (Ron)
|
0.75 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.6 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for ISL43L840IV
This table gives cross-reference parts and alternative options found for ISL43L840IV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43L840IV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL43L840IVZ | Ultra Low ON-Resistance, Low-Voltage, Single Supply, Dual 4 to 1 Analog Multiplexer; QFN16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL43L840IV vs ISL43L840IVZ |
ISL43L840IV-T | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, MO-153-AB, TSSOP-16 | Rochester Electronics LLC | ISL43L840IV vs ISL43L840IV-T |
ISL43L840IVZ-T | Ultra Low ON-Resistance, Low-Voltage, Single Supply, Dual 4 to 1 Analog Multiplexer; QFN16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL43L840IV vs ISL43L840IVZ-T |
Related Parts for ISL43L840IV
-
ISL43L410IUZ-TMultiplexers or Switches
-
ISL267450AIHZ-TAnalog to Digital Converters
-
ISL28114FHZ-T7Operational Amplifiers
-
ISL32705EIBZ-T7ASwitching Regulator or Controllers
-
IRF540SPBFPower Field-Effect Transistors
-
ISL4485EIBLine Driver or Receivers
-
ISL22343UFR20ZDigital Potentiometers
-
ISL21032CPH306Z-TKVoltage References
-
ISL54000IRTZAudio/Video Amplifiers