Part Details for ISL43L740IR-T by Intersil Corporation
Overview of ISL43L740IR-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL43L740IR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PQCC16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.8798 / $1.0400 | Buy Now |
Part Details for ISL43L740IR-T
ISL43L740IR-T CAD Models
ISL43L740IR-T Part Data Attributes
|
ISL43L740IR-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43L740IR-T
Intersil Corporation
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, PLASTIC, MO-220-VEED, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 0.12 Ω | |
On-state Resistance-Max (Ron) | 0.85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 0.3 A | |
Supply Current-Max (Isup) | 0.0009 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 33 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ISL43L740IR-T
This table gives cross-reference parts and alternative options found for ISL43L740IR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43L740IR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL43L740IRZ-T | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC16, 3 X 3 MM, LEAD FREE, PLASTIC, MO-220-VEED, QFN-16 | Intersil Corporation | ISL43L740IR-T vs ISL43L740IRZ-T |
ISL43L740IR | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED, QFN-16 | Rochester Electronics LLC | ISL43L740IR-T vs ISL43L740IR |
ISL43L740IR | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED, QFN-16 | Intersil Corporation | ISL43L740IR-T vs ISL43L740IR |