-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Single Supply, DPDT High Performance Analog Switch, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43410IUZ-T | Renesas Electronics Corporation | Low-Voltage, Single Supply, DPDT High Performance Analog Switch | |
ISL43410IUZ | Renesas Electronics Corporation | Low-Voltage, Single Supply, DPDT High Performance Analog Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8535
|
Newark | Analogue Sw, Dpdt, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL43410IUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
85985757
|
Verical | Analog Switch Single DPDT 10-Pin MSOP Tube Min Qty: 271 Package Multiple: 1 Date Code: 2301 | Americas - 3098 |
|
$1.2500 / $1.3875 | Buy Now |
|
Rochester Electronics | DPDT, 1 Func, 2 Channel, CMOS, PDSO10 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3164 |
|
$1.0000 / $1.1800 | Buy Now |
DISTI #
ISL43410IUZ
|
TME | IC: analog switch, multiplexer, Ch: 4, SMD, MSOP10, 2.7÷12VDC, tube Min Qty: 1 | 0 |
|
$1.4900 / $2.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL43410IUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43410IUZ
Renesas Electronics Corporation
Low-Voltage, Single Supply, DPDT High Performance Analog Switch, MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | , | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-31 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | DPDT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |