Part Details for ISL43141IRZ by Intersil Corporation
Overview of ISL43141IRZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL43141IRZ
ISL43141IRZ CAD Models
ISL43141IRZ Part Data Attributes:
|
ISL43141IRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43141IRZ
Intersil Corporation
Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches; QFN16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, SOIC, TSSOP | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16, 16, 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 65 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 80 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL43141IRZ
This table gives cross-reference parts and alternative options found for ISL43141IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43141IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL43141IR-T | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC16, PLASTIC, MO-220VEED-2, MLFP, QFN-16 | Intersil Corporation | ISL43141IRZ vs ISL43141IR-T |
ISL43141IR | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC16, PLASTIC, MO-220VEED-2, MLFP, QFN-16 | Rochester Electronics LLC | ISL43141IRZ vs ISL43141IR |
ISL43141IR | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC16, PLASTIC, MO-220VEED-2, MLFP, QFN-16 | Intersil Corporation | ISL43141IRZ vs ISL43141IR |