-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Single Supply, SPST, High Performance Analog Switches, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL43111IHZ-T by Renesas Electronics Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL43111IHZ-TCT-ND
|
DigiKey | IC SWITCH SPST-NC X 1 10OHM 5SOT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2960 In Stock |
|
$0.9250 / $3.1300 | Buy Now |
DISTI #
ISL43111IHZ-T
|
Avnet Americas | Analog Switch Single SPST 5-Pin SOT-23 T/R - Tape and Reel (Alt: ISL43111IHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$1.7500 | Buy Now |
DISTI #
968-ISL43111IHZ-T
|
Mouser Electronics | Analog Switch ICs SWITCH SPST ENH 3V N C 5SOT INDEL RoHS: Compliant | 2341 |
|
$0.9630 / $3.1000 | Buy Now |
|
Future Electronics | ISL43111 Series SPST 12 V 20 Ohm Surface Mount Analog Switch - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.9030 | Buy Now |
DISTI #
ISL43111IHZ-T
|
Avnet Silica | Analog Switch Single SPST 5Pin SOT23 TR (Alt: ISL43111IHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL43111IHZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43111IHZ-T
Renesas Electronics Corporation
Low-Voltage, Single Supply, SPST, High Performance Analog Switches, SOT23, /Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | P5.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 85 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL43111IHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43111IHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL43111IHZ-T | Intersil Corporation | Check for Price | Low-Voltage, Single Supply, SPST, High Performance Analog Switches; SOT5; Temp Range: -40° to 85°C | ISL43111IHZ-T vs ISL43111IHZ-T |
ISL43111IBZ-T | Renesas Electronics Corporation | Check for Price | Low-Voltage, Single Supply, SPST, High Performance Analog Switches, SOICN, /Reel | ISL43111IHZ-T vs ISL43111IBZ-T |
ISL43110IBZ | Renesas Electronics Corporation | Check for Price | Low-Voltage, Single Supply, SPST, High Performance Analog Switches, SOICN, /Tube | ISL43111IHZ-T vs ISL43110IBZ |
ISL43110IB-T | Intersil Corporation | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | ISL43111IHZ-T vs ISL43110IB-T |
ISL43110IB | Intersil Corporation | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | ISL43111IHZ-T vs ISL43110IB |
ISL43110IHZ-T | Renesas Electronics Corporation | Check for Price | Low-Voltage, Single Supply, SPST, High Performance Analog Switches, SOT23, /Reel | ISL43111IHZ-T vs ISL43110IHZ-T |
ISL43110IBZ-T | Renesas Electronics Corporation | Check for Price | Low-Voltage, Single Supply, SPST, High Performance Analog Switches, SOICN, /Reel | ISL43111IHZ-T vs ISL43110IBZ-T |
ISL43110IBZ-T | Intersil Corporation | Check for Price | Low-Voltage, Single Supply, SPST, High Performance Analog Switches; SOIC8, SOT5; Temp Range: -40° to 85°C | ISL43111IHZ-T vs ISL43110IBZ-T |
ISL43111IB | Intersil Corporation | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | ISL43111IHZ-T vs ISL43111IB |
ISL43111IB-T | Intersil Corporation | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | ISL43111IHZ-T vs ISL43111IB-T |