Microcontrollers and Processors
ISL3873AIK
Intersil Corporation
Description: 1 CHANNEL(S), 11Mbps, LOCAL AREA NETWORK CONTROLLER, PBGA192, 14 X 14 MM, PLASTIC, BGA-192

Overview of ISL3873AIK by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Entertainment and Gaming Communication and Networking

CAD Models for ISL3873AIK by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL3873AIK by Intersil Corporation

ISL3873AIK
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
BGA
Package Description
14 X 14 MM, PLASTIC, BGA-192
Pin Count
192
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
Address Bus Width
10
Boundary Scan
NO
Bus Compatibility
PCMCIA; USB
Clock Frequency-Max
50 MHz
Communication Protocol
SYNC, BYTE
Data Transfer Rate-Max
1.375 MBps
External Data Bus Width
16
JESD-30 Code
S-PBGA-B192
JESD-609 Code
e0
Length
14 mm
Low Power Mode
YES
Number of Serial I/Os
1
Number of Terminals
192
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA192,16X16,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Current-Max
175 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
14 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Want to compare parts?
  1. ISL3873AIK
    Intersil Corporation
    1 CHANNEL(S), 11Mbps, LOCAL AREA NETWORK CONTROLLER, PBGA192, 14 X 14 MM, PLASTIC, BGA-192
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL3873AIK by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL3873AIK by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL3873AIK would you like to use for your alert(s)?
  • Please alert me when ISL3873AIK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL3873AIK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL3873AIK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL3873AIK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL3873AIK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL3873AIK by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: