Part Details for ISL33001IRTZ by Intersil Corporation
Overview of ISL33001IRTZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL33001IRTZ-T | Renesas Electronics Corporation | I2C Bus Buffer with Rise Time Accelerators and Hot Swap Capability | |
ISL33001IRTZ | Renesas Electronics Corporation | I2C Bus Buffer with Rise Time Accelerators and Hot Swap Capability |
Price & Stock for ISL33001IRTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1300 |
|
$1.5100 / $1.6300 | Buy Now |
Part Details for ISL33001IRTZ
ISL33001IRTZ CAD Models
ISL33001IRTZ Part Data Attributes
|
ISL33001IRTZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL33001IRTZ
Intersil Corporation
I2C Bus Buffer with Rise Time Accelerators and Hot Swap Capability; DFN8, MSOP8, SOIC8; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, MSOP, SOIC | |
Package Description | HVSON, | |
Pin Count | 8, 8, 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | HVSON | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 0.65 mm | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |