ISL32453EIUZ-T
Description: ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Reel

Overview of ISL32453EIUZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL32453EIUZ-T Renesas Electronics Corporation ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD
ISL32453EIUZ-T7A Renesas Electronics Corporation ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD
ISL32453EIUZ Renesas Electronics Corporation ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD

Price & Stock for ISL32453EIUZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92T9074
Newark 60V Ovp, 20V Cmr, -40+85, 5V Rs-485 Full Dupl 1Mbps Trans, 1/Tape & Reel Rohs Compliant: Yes |Renesas ISL32453EIUZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
Flip Electronics Stock 12500
RFQ

CAD Models for ISL32453EIUZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL32453EIUZ-T by Renesas Electronics Corporation

ISL32453EIUZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
MSOP
Package Description
TSSOP,
Pin Count
10
Manufacturer Package Code
M10.118
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485; EIA-422
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.1 V
Output Low Current-Max
0.005 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
200 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Current-Max
4.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
200 ns
Width
3 mm
Want to compare parts?
  1. ISL32453EIUZ-T
    Renesas Electronics Corporation
    ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Reel
    VS

Alternate Parts for ISL32453EIUZ-T

This table gives cross-reference parts and alternative options found for ISL32453EIUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32453EIUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL32453EIUZ-T7A ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Reel Renesas Electronics Corporation ISL32453EIUZ-T vs ISL32453EIUZ-T7A
Part Number Description Manufacturer Compare
ISL32453EIBZ-T7 Line Transceiver Renesas Electronics Corporation ISL32453EIUZ-T vs ISL32453EIBZ-T7
XR3073XID-F Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, GREEN, MS-012AB, SOIC-14 Exar Corporation ISL32453EIUZ-T vs XR3073XID-F
ISL32453EIUZ-T7A ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Reel Renesas Electronics Corporation ISL32453EIUZ-T vs ISL32453EIUZ-T7A
XR3073XIDTR-F Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, GREEN, MS-012AB, SOIC-14 Exar Corporation ISL32453EIUZ-T vs XR3073XIDTR-F
ISL32453EIBZ ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, SOICN, /Tube Renesas Electronics Corporation ISL32453EIUZ-T vs ISL32453EIBZ
XR3073XED-F Line Transceiver, Exar Corporation ISL32453EIUZ-T vs XR3073XED-F
ISL32453EIBZ-T ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, SOICN, /Reel Renesas Electronics Corporation ISL32453EIUZ-T vs ISL32453EIBZ-T
ISL32453EIBZ-T7A ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, SOICN, /Reel Renesas Electronics Corporation ISL32453EIUZ-T vs ISL32453EIBZ-T7A
ISL32453EIBZ-T13 Line Transceiver Renesas Electronics Corporation ISL32453EIUZ-T vs ISL32453EIBZ-T13

Related Parts for ISL32453EIUZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL32453EIUZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL32453EIUZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL32453EIUZ-T would you like to use for your alert(s)?
  • Please alert me when ISL32453EIUZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL32453EIUZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL32453EIUZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL32453EIUZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL32453EIUZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL32453EIUZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: