Part Details for ISL32273EIVZ-T by Renesas Electronics Corporation
Results Overview of ISL32273EIVZ-T by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL32273EIVZ-T Information
ISL32273EIVZ-T by Renesas Electronics Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ISL32273EIVZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-ISL32273EIVZ-TCT-ND
|
DigiKey | IC TRANSCEIVER 0/4 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3250 / $4.0700 | Buy Now |
DISTI #
ISL32273EIVZ-T
|
Avnet Americas | Quad Receiver RS-422/RS-485 16-Pin TSSOP T/R - Tape and Reel (Alt: ISL32273EIVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$2.5500 | Buy Now |
DISTI #
968-ISL32273EIVZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC 16LD QD +/-15KV ESD 3 0V TO 5 5V 85C RoHS: Compliant | 4643 |
|
$1.3200 / $4.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$1.3000 | Buy Now |
DISTI #
ISL32273EIVZ-T
|
Avnet Silica | Quad Receiver RS422RS485 16Pin TSSOP TR (Alt: ISL32273EIVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |