Part Details for ISL29006IROZ-T7 by Intersil Corporation
Overview of ISL29006IROZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL29006IROZ-T7
ISL29006IROZ-T7 CAD Models
ISL29006IROZ-T7 Part Data Attributes:
|
ISL29006IROZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL29006IROZ-T7
Intersil Corporation
Small, Low Power, Current-Output Ambient Light Photo Detect IC; Calc Temperature Range::Ind; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | Calc Temperature Range::Ind | |
Package Description | HVSON, | |
Pin Count | :: | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for ISL29006IROZ-T7
This table gives cross-reference parts and alternative options found for ISL29006IROZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL29006IROZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7900ILCZ-T13 | SPECIALTY ANALOG CIRCUIT, PDSO5, 2.10 X 2 MM, ROHS COMPLIANT, PLASTIC, ODFN-5 | Intersil Corporation | ISL29006IROZ-T7 vs EL7900ILCZ-T13 |
EL7900ILCZ-T7 | SPECIALTY ANALOG CIRCUIT, PDSO5, 2.10 X 2 MM, ROHS COMPLIANT, PLASTIC, ODFN-5 | Intersil Corporation | ISL29006IROZ-T7 vs EL7900ILCZ-T7 |