Part Details for ISL28430FBZ by Intersil Corporation
Overview of ISL28430FBZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28430FBZ | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28430FBZ-T13 | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28430FBZ-T7 | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier |
Part Details for ISL28430FBZ
ISL28430FBZ CAD Models
ISL28430FBZ Part Data Attributes
|
ISL28430FBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28430FBZ
Intersil Corporation
Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, TSSOP | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14, 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 55 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.661 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.14 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for ISL28430FBZ
This table gives cross-reference parts and alternative options found for ISL28430FBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28430FBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28430CBZ | Quad Micropower, Low Drift, RRIO Operational Amplifier, SOICN, /Tube | Renesas Electronics Corporation | ISL28430FBZ vs ISL28430CBZ |
BU7264F | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | ISL28430FBZ vs BU7264F |
OPA4330AIDR | Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-SOIC -40 to 125 | Texas Instruments | ISL28430FBZ vs OPA4330AIDR |
BU7244F-E2 | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | ISL28430FBZ vs BU7244F-E2 |
ISL28430FBZ | Quad Micropower, Low Drift, RRIO Operational Amplifier, SOICN, /Tube | Renesas Electronics Corporation | ISL28430FBZ vs ISL28430FBZ |
OPA4330AID | Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-SOIC -40 to 125 | Texas Instruments | ISL28430FBZ vs OPA4330AID |
ISL28430CBZ-T7A | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | Intersil Corporation | ISL28430FBZ vs ISL28430CBZ-T7A |
ISL28414FBZ-T7 | Quad General Purpose Micropower, RRIO Operational Amplifiers; SOIC14, TSSOP14; Temp Range: -40° to 125°C | Intersil Corporation | ISL28430FBZ vs ISL28414FBZ-T7 |
BU7264F-E2 | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, SOP-14 | ROHM Semiconductor | ISL28430FBZ vs BU7264F-E2 |
ISL28430CBZ | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | Intersil Corporation | ISL28430FBZ vs ISL28430CBZ |